
60-position, 2-row female socket header with a 1.27mm pitch, designed for ribbon wire termination. Features gold-plated bronze contacts and a black housing, rated for 500mA current and operating temperatures from -55°C to 85°C. This free-hanging, cable-mount connector offers a right-angle orientation and is suitable for 30AWG wire.
3M P25E-060S-EA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 53.83mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | P25E |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25E-060S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.