
100-position, 2-row right-angle receptacle with 1.27mm pitch, designed for ribbon cable termination via Insulation Displacement Connection (IDC). Features female socket contacts made of bronze with gold plating, rated for 500mA current. Housing is black, UL94 V-0 flammability rated, and the component operates within a -55°C to 85°C temperature range. Suitable for free-hanging, cable mount applications.
3M P25E-100S-EA technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Length | 3m |
| Length | 78.23mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | P25E |
| Termination | IDC |
| Weight | 1.65lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25E-100S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
