
50-position, 2-row right-angle shrouded header with 1.27mm pitch. Features female bronze contacts with gold plating, rated for 300V and 500mA current. Designed for ribbon cable termination via Insulation Displacement Technology (IDT) and supports 30AWG wire. Operates within a -55°C to 85°C temperature range, with a 6.6mm depth and 51.68mm length. Lead-free and RoHS compliant, packaged in bulk.
3M P25LE-050S-DA technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 51.68mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | P25LE |
| Stack Height | 11.8mm |
| Termination | IDT |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25LE-050S-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
