Right-angle, female socket rectangular connector with 60 positions and a 1.27mm pitch. Features gold-plated bronze contacts for reliable connections, rated for 300V and 500mA. Designed for ribbon cable termination via IDC, accommodating 30AWG wire. Operates across a wide temperature range of -55°C to 85°C.
3M P25LE-060S-DA technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Female |
| Length | 58.03mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | P25LE |
| Termination | IDC |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25LE-060S-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.