3M P50-020-DDS-EA technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 39.2mm |
| Gender | Female |
| Length | 30mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50-020-DDS-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.