3M P50-020S-RR1-TG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | P50 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50-020S-RR1-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.