Conn SCSI PL 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port
3M P50-030P1-S1-EA technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P50-030P1-S1-EA to view detailed technical specifications.
No datasheet is available for this part.