This 34-contact SCSI plug features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and is terminated by soldering. The plug is designed for use in environments with operating temperatures between -55°C and 85°C. It is a PL (pin-like) gendered connector with 34 terminals and one port.
3M P50-034P1-RR1-EA technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 34 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P50-034P1-RR1-EA to view detailed technical specifications.
No datasheet is available for this part.