3M P50-040SG-S1-TGF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pak 50, P50 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50-040SG-S1-TGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.