3M P50-050-DDS-EA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Straight |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50-050-DDS-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
