3M P50-068-MDS-EA technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Product Length (mm) | 60.48 |
| Product Depth (mm) | 39.2 |
| Product Height (mm) | 11 |
| Type | SCSI |
| Gender | SKT |
| Number of Contacts | 68 |
| Max Current Rating | 0.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M P50-068-MDS-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.