3M P50-068SG-SR1-EA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.9mm |
| Gender | Female |
| Length | 55.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 207 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50-068SG-SR1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.