
80-position, 2-row female socket connector with gold-plated bronze contacts. Features a 2.54mm pitch and straight, through-hole mounting orientation. Rated for 2A current and operates within a -55°C to 85°C temperature range. Black, UL94 V-0 flammability rated receptacle.
3M P50-080S-R1-EA technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Length | 3m |
| Length | 63.53mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50-080S-R1-EA to view detailed technical specifications.
No datasheet is available for this part.
