Conn Rectangular SKT 2Power/100Signal POS Solder ST Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 204 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Compliant |