
This 2A rectangular connector features a bronze contact material with gold plating, suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is available in a bulk packaging with 204 pieces per package, and has a pitch of 0.05inch.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.9mm |
| Gender | Female |
| Length | 76.23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 204 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Compliant |
