This 2-contact rectangular connector features a SKT contact gender and solder termination method. It is designed for through hole mounting and operates within a temperature range of -55°C to 85°C. The connector is rated for a maximum current of 2 amps per contact and 0.5 amps per signal contact.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 2Power/100Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | (2/0.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |