3M P50068PR1TG technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 207 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | Pak 50, P50 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50068PR1TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.