
This 20-position rectangular connector features a 500mA current rating and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 85°C and meets the UL94 V-0 flammability rating. The connector is made with copper alloy and gold-plated contacts, and is available in a bulk packaging quantity of 216 pieces.
3M P50E-020P1-S1-EA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-020P1-S1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.