
26-position, 2-row right-angle male rectangular connector with 1.27mm pitch. Features IDC termination for 28AWG ribbon cable and a gold-plated copper alloy outer shroud contact. Rated for 500mA current and operates from -55°C to 85°C. Black, box-style connector designed for free-hanging cable mounting.
3M P50E-026S-EA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 8.4mm |
| Gender | Male |
| Length | 32.24mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50E |
| Termination | IDC |
| Weight | 1.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-026S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.