3M P50E-030P1-S1-TG technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 210 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | P50E |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50E-030P1-S1-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.