
This 32-position rectangular connector features a center strip contact with a gold finish and a copper alloy material. It has a current rating of 500mA and is designed for through-hole mounting. The connector is made from nylon insulation with a black color and has a flammability rating of UL94 V-0. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
3M P50E-032P1-S1-EA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-032P1-S1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.