This 32-contact rectangular connector features a male contact gender and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum current rating of 0.5A. The operating temperature range is -55°C to 85°C. The connector is suitable for use in a variety of applications.
3M P50E-032P1-S1-TG technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M P50E-032P1-S1-TG to view detailed technical specifications.
No datasheet is available for this part.