
32-position, 2-row right-angle cable mount rectangular connector with 1.27mm pitch. Features female copper alloy contacts with gold plating and an outer shroud contact design. Rated for 650V and 500mA, operating between -55°C and 85°C. Termination is Insulation Displacement Connector (IDC) for 28AWG ribbon wire.
3M P50E-032S-EA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 8.4mm |
| Gender | Male |
| Length | 36.05mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50E |
| Termination | IDC |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-032S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.