34-position, 2-row rectangular connector with a 2.54mm pitch and 1.27mm row spacing. Features male, center strip contacts made of copper alloy with gold plating. Rated for 650V and 500mA, operating between -55°C and 85°C. This right-angle, through-hole mount connector has a solder termination and a UL94 V-0 flammability rating.
3M P50E-034P1-SR1-EA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 36.72mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | P50E |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-034P1-SR1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.