Rectangular connector with 50 positions and 2 rows, featuring a 2.54mm pitch. Male contact gender with copper alloy contacts plated in gold, offering a 3mm contact post length and center strip contact type. Rated for 500mA current and operating temperatures from -55°C to 85°C. Straight, through-hole mount termination with a solder connection. Constructed from copper alloy, this black connector meets UL94 V-0 flammability rating and is RoHS compliant.
3M P50E-050P1-S1-EA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 46.88mm |
| Material | Copper Alloy |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-050P1-S1-EA to view detailed technical specifications.
No datasheet is available for this part.