Rectangular connector, male, 52 positions, 2 rows, 2.54mm pitch. Features copper alloy contacts with gold plating and center strip contact type. Rated for 500mA current, operating temperature range of -55°C to 85°C. Right angle orientation with through-hole mounting and solder termination. Black color, UL94 V-0 flammability rating, and RoHS compliant.
3M P50E-052P1-SR1-EA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 48.15mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pak 50, P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-052P1-SR1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.