Right-angle, through-hole male connector featuring 60 positions across 2 rows, with a 0.05-inch pitch and 1.27mm row spacing. This copper alloy component with gold-plated center strip contacts offers a 500mA current rating and a 650V voltage rating, operating from -55°C to 85°C. The black housing is constructed from UL94 V-0 rated copper alloy, ensuring reliable termination via solder.
3M P50E-060P1-SR1-EA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Copper Alloy |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 207 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Pak 50, P50E |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-060P1-SR1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.