
68-position, 2-row right-angle male rectangular connector with 1.27mm pitch and 0.05-inch row spacing. Features female socket contacts made of gold-plated copper alloy with an outer shroud for 500mA current rating and 650V voltage rating. Designed for ribbon wire/cable gauge 28AWG with Insulation Displacement Termination (IDT) and cable mount capability. Black color, free-hanging mount, 8.4mm depth, and RoHS compliant.
3M P50E-068S-EA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 8.4mm |
| Gender | Male |
| Max Current Rating | 500mA |
| Mount | Free Hanging |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Pak 50, P50E |
| Termination | IDT |
| Voltage Rating | 650V |
| Weight | 1.45lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-068S-EA to view detailed technical specifications.
No datasheet is available for this part.