
80-position, 2-row, 1.27mm pitch female receptacle connector with IDC termination. Features copper alloy contacts with gold and nickel plating, rated for 500mA current and operating temperatures from -55°C to 85°C. This black, straight, two-part board connector is UL94 V-0 flammability rated and RoHS compliant, designed for free hanging or cable mounting with 28AWG ribbon wire.
3M P50E-080S-EA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Nickel |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Length | 3m |
| Length | 66.53mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Sensing Distance | 3m |
| Series | P50E |
| Termination | IDC |
| Weight | 1.65lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-080S-EA to view detailed technical specifications.
No datasheet is available for this part.