
Rectangular connector with 100 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. This female connector utilizes Insulation Displacement Connection (IDC) termination for 28AWG ribbon wire. Constructed with a copper alloy contact material and gold/nickel plating, it offers a 500mA current rating and operates within a -55°C to 85°C temperature range. Designed for free-hanging, cable mounting, this black connector boasts UL94 V-0 flammability rating and is RoHS compliant.
3M P50E-100S-EA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Sensing Distance | 3m |
| Series | P50E |
| Termination | IDC |
| Weight | 2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-100S-EA to view detailed technical specifications.
No datasheet is available for this part.