3M P50E-100S-TG technical specifications.
| Current Rating | 500mA |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | P50E |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50E-100S-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.