3M P50L-020S-B-TG technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 10mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Pak 50, P50L |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50L-020S-B-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.