
This 20-position rectangular connector features a center strip contact with a gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -55°C. It has a current rating of 500mA and is designed for through-hole mounting. The connector is RoHS compliant and available in a bulk packaging quantity of 200.
3M P50LE-020P1-R1-DA technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Mating Length | 0.134inch |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Male |
| Length | 25.43mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50LE-020P1-R1-DA to view detailed technical specifications.
No datasheet is available for this part.