20-position, 2-row male rectangular connector with straight, surface mount orientation and a 2.54mm pitch. Features gold-plated bronze center strip contacts with a 0.114-inch mating length and a 500mA current rating. Operates within a -55°C to 85°C temperature range. Solder termination and a brown housing complete this RoHS compliant component.
3M P50LE-020P1-SML-DA technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.114inch |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Male |
| Length | 25.43mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50LE-020P1-SML-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.