
This 30-position rectangular connector features a center strip contact with a gold plating, made from bronze, and has a current rating of 500mA. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. The connector is RoHS compliant and is available in bulk packaging.
3M P50LE-030P1-RR1-DA technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 10mm |
| Gender | Male |
| Length | 31.78mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50LE-030P1-RR1-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.