
Rectangular connector with 40 positions and 2 rows, featuring a 2.54mm pitch and straight, through-hole mounting. Male contacts made of bronze with gold plating ensure reliable mating, offering a current rating of 500mA. The connector boasts a glass insulator in brown, rated UL94 V-0 for flammability, and operates within a temperature range of -55°C to 85°C. Termination is via solder, with a stack height of 11.8mm and a mating contact finish of gold.
3M P50LE-040P1-R1-DA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Brown |
| Insulation Material | Glass |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50LE-040P1-R1-DA to view detailed technical specifications.
No datasheet is available for this part.