3M P50LE-080P1-SML-TGF technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | P50LE |
| Stack Height | 11.8mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50LE-080P1-SML-TGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.