
100-position, 2-row right-angle male rectangular connector with a 2.54mm pitch. Features gold-plated bronze male contacts for reliable connectivity, rated for 300V and 500mA current. Designed for through-hole mounting with solder termination, operating across a temperature range of -55°C to 85°C. This bulk-packaged connector offers a brown housing and a stack height of 11.8mm.
3M P50LE-100P1-RR1-DA technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 10mm |
| Gender | Male |
| Length | 76.23mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 204 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for 3M P50LE-100P1-RR1-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.