Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
3M

P50LE-100P1-RR1-TGF

Datasheet
Conn Rectangular PIN 100 POS 2.54mm Solder RA Thru-Hole
3M

P50LE-100P1-RR1-TGF

Conn Rectangular PIN 100 POS 2.54mm Solder RA Thru-Hole

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors

Current Rating500mA
Quick Jump:

Technical Specifications

3M P50LE-100P1-RR1-TGF technical specifications.

General

Contact Material
Bronze
Contact Plating
Gold
Current Rating
500mA
Max Operating Temperature
85°C
Min Operating Temperature
-55°C
Number of Positions
20
Number of Rows
2
Package Quantity
204
Pitch
1.27mm
RoHS Compliant
No
Series
P50LE
Stack Height
11.8mm
Termination
Through Hole

Compliance

RoHS
Not Compliant

Datasheet

3M P50LE-100P1-RR1-TGF Datasheet

Download the complete datasheet for 3M P50LE-100P1-RR1-TGF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com