3M PB4NT18-M technical specifications.
| Color | Natural |
| Length | 104mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M PB4NT18-M to view detailed technical specifications.
No datasheet is available for this part.