3M PB6NT40-M technical specifications.
| Color | Natural |
| Length | 147mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 3.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M PB6NT40-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.