3M PB8BK50-C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 193mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M PB8BK50-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.