3M PB8NT50-M technical specifications.
| Color | Natural |
| Length | 193mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 4.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M PB8NT50-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.