3M PF317 technical specifications.
| Color | Black |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 34.61cm |
| RoHS | Compliant |
Download the complete datasheet for 3M PF317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.