3M PF319W technical specifications.
| Color | Black |
| Diagonal Size | 483mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | 300 |
| Width | 42.39cm |
| RoHS | Compliant |
Download the complete datasheet for 3M PF319W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.