
50-position, 2-row SCSI connector with a 1mm pitch, designed for surface mount applications. Features male copper alloy contacts with gold plating, rated for 500mA current. This straight, single-port connector offers a mated stacking height of 5mm and operates within a temperature range of -55°C to 85°C. RoHS compliant and supplied in bulk packaging.
3M PK10-050P-S-DA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.8mm |
| Gender | Male |
| Length | 36.5mm |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pak 10, PK10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M PK10-050P-S-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.