3M PK10M-050P-SMR-DA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 39.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Pak 10, PK10M |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M PK10M-050P-SMR-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.