3M PK10M-050S-SMT-DA technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Pak 10, PK10M |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M PK10M-050S-SMT-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.