3M PLCC-44-SMTL-TT technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Nickel |
| Number of Positions | 44 |
| Package Quantity | 22 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M PLCC-44-SMTL-TT to view detailed technical specifications.
No datasheet is available for this part.