3M PLCC-68-SMTL-TT technical specifications.
| Package/Case | PLCC |
| Contact Plating | Nickel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 16 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M PLCC-68-SMTL-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.